337-084-555-203

Heilind Number:EDA337-084-555-203
Manufacturer:EDAC
Manufacturer Number:337-084-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage capacity and Copper Alloy contacts, it ensures reliable performance. This connector boasts a double-row configuration with 84 positions, providing ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for various applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this high-quality component.