337-084-555-204

Heilind Number:EDA337-084-555-204
Manufacturer:EDAC
Manufacturer Number:337-084-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-204

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with safety standards. With two rows of copper alloy contacts, it offers reliable power delivery with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs, with 84 positions available for versatile connections. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Ensure efficient and secure board-to-board connectivity with this essential component.