337-084-555-208

Heilind Number:EDA337-084-555-208
Manufacturer:EDAC
Manufacturer Number:337-084-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Each of its 84 copper alloy contact points ensures reliable signal transmission, with a .156-inch pitch and .2-inch row spacing accommodating seamless integration. Operating flawlessly in temperature ranges from -40 to 105°C, it guarantees stability in any environment. Ideal for high-speed data and power applications, this connector offers a straight mount orientation for easy installation on your board-to-board connections. Elevate your electronic designs with this essential component.