337-084-555-212

Heilind Number:EDA337-084-555-212
Manufacturer:EDAC
Manufacturer Number:337-084-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-212

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. Featuring two rows of durable Copper Alloy contacts, it offers ample connectivity with a pitch of .156 inches and 84 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability under extreme conditions. Ideal for board-to-board connections, this connector is a dependable solution for your electronic projects.