337-084-555-268

Heilind Number:EDA337-084-555-268
Manufacturer:EDAC
Manufacturer Number:337-084-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-268

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant green color for easy identification. With an amperage rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of Copper Alloy contacts, it offers a total of 84 positions with a pitch of .156 inches. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.