337-084-555-803

Heilind Number:EDA337-084-555-803
Manufacturer:EDAC
Manufacturer Number:337-084-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-803

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a sleek green color. Designed for optimal performance, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and a spacious 84 positions, this connector ensures seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility for various applications. Trust in the reliability and efficiency of our connector for your electronic projects.