337-084-555-804

Heilind Number:EDA337-084-555-804
Manufacturer:EDAC
Manufacturer Number:337-084-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 84 positions, it offers ample room for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transfer. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.