337-084-555-808

Heilind Number:EDA337-084-555-808
Manufacturer:EDAC
Manufacturer Number:337-084-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This connector, with a striking green color, boasts a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. Featuring two rows of precisely engineered Copper Alloy contacts, it offers reliable performance with a current rating of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 84 positions for versatile connectivity options. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.