337-084-555-812

Heilind Number:EDA337-084-555-812
Manufacturer:EDAC
Manufacturer Number:337-084-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transfer at an amperage of 3A. The straight mount orientation and 84 positions ensure easy installation and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your design with this essential component.