337-084-555-858

Heilind Number:EDA337-084-555-858
Manufacturer:EDAC
Manufacturer Number:337-084-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-858

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 84 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. With a straight mount orientation, installation is a breeze. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.