337-084-555-868

Heilind Number:EDA337-084-555-868
Manufacturer:EDAC
Manufacturer Number:337-084-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for optimal power transmission, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts providing reliable signal transfer, it offers a total of 84 positions at a pitch of .156 inches. The straight mount orientation and compact design make it easy to integrate into your system, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Perfect for a variety of applications, this connector is a must-have for your PCB assembly needs.