337-084-555-878

Heilind Number:EDA337-084-555-878
Manufacturer:EDAC
Manufacturer Number:337-084-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-555-878

Detailed Description

Enhance your PCB connectivity with our durable and efficient Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and 84 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for commercial or industrial applications, this straight mount connector is the perfect choice to streamline your connections. Elevate your PCB design with this essential component.