337-084-556-203

Heilind Number:EDA337-084-556-203
Manufacturer:EDAC
Manufacturer Number:337-084-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design. Engineered for optimal performance, this connector is capable of handling up to 3 A of power. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 84 positions, it offers ample space for your circuit board needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.