337-084-556-207

Heilind Number:EDA337-084-556-207
Manufacturer:EDAC
Manufacturer Number:337-084-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-556-207

Detailed Description

Enhance connectivity with our High-Performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Featuring two rows of 84 positions each, it offers ample room for intricate connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its quality and efficiency for seamless board-to-board connections.