337-084-556-208

Heilind Number:EDA337-084-556-208
Manufacturer:EDAC
Manufacturer Number:337-084-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a 3 A amperage capacity, making it perfect for power-intensive applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, prioritizing safety and durability. Featuring two rows with a total of 84 positions, it ensures seamless connection and data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your system with this essential component, ideal for a wide range of applications in the electronics industry.