337-084-556-268

Heilind Number:EDA337-084-556-268
Manufacturer:EDAC
Manufacturer Number:337-084-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-556-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a vibrant Green color and is engineered for optimal power delivery with an amperage rating of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches, this connector offers seamless communication across 84 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial applications. Trust in this connector for efficient and secure board-to-board connections in your projects.