337-084-556-802

Heilind Number:EDA337-084-556-802
Manufacturer:EDAC
Manufacturer Number:337-084-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-556-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 84 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and secure board-to-board connections.