337-084-556-812

Heilind Number:EDA337-084-556-812
Manufacturer:EDAC
Manufacturer Number:337-084-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-556-812

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for precision and durability, this connector features two rows with a total of 84 positions, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding conditions. The green color not only adds a touch of aesthetics but also helps in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB connectivity. Suitable for straight mounting orientation, it is ideal for board-to-board connections. Operating smoothly within a wide temperature range of -40 to 105 °C, it is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this robust Card Edge Connector.