337-084-556-878

Heilind Number:EDA337-084-556-878
Manufacturer:EDAC
Manufacturer Number:337-084-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-556-878

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Featuring a .156-inch pitch and .2-inch row spacing, this connector accommodates up to 84 positions for versatile connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Ideal for demanding applications, this connector is a crucial component in any electronic setup.