337-084-558-202

Heilind Number:EDA337-084-558-202
Manufacturer:EDAC
Manufacturer Number:337-084-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-202

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows of Copper Alloy contacts, it offers a total of 84 positions for seamless data transmission. The right-angle mount orientation allows for convenient installation, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Operable in a wide temperature range from -40 to 105°C, it guarantees stability in various environments. Elevate your electronic projects with this essential component, perfect for applications in telecommunications, industrial machinery, and beyond.