337-084-558-203

Heilind Number:EDA337-084-558-203
Manufacturer:EDAC
Manufacturer Number:337-084-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, offering a total of 84 positions, this connector facilitates seamless board-to-board PCB connections. Its .156-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, enable efficient and space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.