337-084-558-204

Heilind Number:EDA337-084-558-204
Manufacturer:EDAC
Manufacturer Number:337-084-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-204

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The dual-row configuration with 84 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector to deliver consistent performance in your electronic designs.