337-084-558-207

Heilind Number:EDA337-084-558-207
Manufacturer:EDAC
Manufacturer Number:337-084-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-207

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance with a high amperage capacity of 3 A. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient signal transmission across 84 positions. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this essential component for optimal connectivity in your electronic systems.