337-084-558-208

Heilind Number:EDA337-084-558-208
Manufacturer:EDAC
Manufacturer Number:337-084-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-208

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 84 positions, it offers ample space for efficient connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Featuring a right-angle mount orientation, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Explore its full potential in your next project.