ACT20MC08JN-6149 V001

Heilind Number:EDA337-084-558-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MC08JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MC08JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable power transmission at an amperage of 3 A. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows and a total of 84 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mount orientation, it accommodates diverse PCB layouts with ease. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.