337-084-558-268

Heilind Number:EDA337-084-558-268
Manufacturer:EDAC
Manufacturer Number:337-084-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this component features a dual-row configuration with a total of 84 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, with a wide temperature range spanning from -40 to 105°C. The Copper Alloy contact material and 3A amperage rating offer efficient power delivery, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its right-angle mount orientation further enhances versatility, making it a must-have for your electronic projects.