337-084-558-802

Heilind Number:EDA337-084-558-802
Manufacturer:EDAC
Manufacturer Number:337-084-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a dual-row configuration and 84 positions, it offers ample connectivity options for your electronic systems. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for efficient installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Trust in its superior quality for seamless and secure connections in your electronic designs.