337-084-558-803

Heilind Number:EDA337-084-558-803
Manufacturer:EDAC
Manufacturer Number:337-084-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector features two rows of copper alloy contacts, providing a reliable amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuitry. Boasting 84 positions, it ensures versatile connectivity options for your devices. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for high-speed data transfer and power delivery, this connector is a must-have for your electronic projects.