337-084-558-804

Heilind Number:EDA337-084-558-804
Manufacturer:EDAC
Manufacturer Number:337-084-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-804

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in a sleek green finish. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows of 84 positions each, it offers ample connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.