337-084-558-807

Heilind Number:EDA337-084-558-807
Manufacturer:EDAC
Manufacturer Number:337-084-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-807

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 84 positions, it offers ample connectivity for your circuit boards. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in a variety of applications.