337-084-558-808

Heilind Number:EDA337-084-558-808
Manufacturer:EDAC
Manufacturer Number:337-084-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-808

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at a maximum amperage of 3A. Featuring 84 positions, this connector facilitates extensive interconnections on your PCB. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various settings. Upgrade your connectivity solutions with this essential component.