337-084-558-858

Heilind Number:EDA337-084-558-858
Manufacturer:EDAC
Manufacturer Number:337-084-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of 84 copper alloy contacts, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Its right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assemblies. Explore the possibilities of enhanced connectivity with this essential product.