337-084-558-868

Heilind Number:EDA337-084-558-868
Manufacturer:EDAC
Manufacturer Number:337-084-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows of Copper Alloy contacts, providing a total of 84 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Its Right Angle mount orientation makes it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your PCB setup with this essential component.