337-084-558-878

Heilind Number:EDA337-084-558-878
Manufacturer:EDAC
Manufacturer Number:337-084-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers reliable power transmission with an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of contacts made of Copper Alloy, it guarantees secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the 84 positions accommodate multiple connections. Designed for seamless integration, its Right Angle mount orientation allows for space-saving installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs.