337-084-559-201

Heilind Number:EDA337-084-559-201
Manufacturer:EDAC
Manufacturer Number:337-084-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-201

Detailed Description

Enhance your circuit board connections with our versatile Card Edge Connector. Featuring a vibrant green hue, this component not only adds a pop of color but also ensures reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 84 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 in deliver efficient signal transmission. Its right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Explore its potential in our wide range of connectors for seamless board-to-board connections.