337-084-559-202

Heilind Number:EDA337-084-559-202
Manufacturer:EDAC
Manufacturer Number:337-084-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 84 positions each, this connector offers ample connectivity for your electronic components. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Designed for right-angle mounting, it provides a sturdy and space-saving solution for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your specific needs.