337-084-559-207

Heilind Number:EDA337-084-559-207
Manufacturer:EDAC
Manufacturer Number:337-084-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, making it both reliable and visually appealing. With a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3 A. This connector is equipped with two rows, each accommodating 84 positions, allowing for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.