337-084-559-208

Heilind Number:EDA337-084-559-208
Manufacturer:EDAC
Manufacturer Number:337-084-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-208

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it guarantees efficient power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 84 available positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any PCB setup.