337-084-559-212

Heilind Number:EDA337-084-559-212
Manufacturer:EDAC
Manufacturer Number:337-084-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green hue. Designed for high performance, this connector boasts a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows for efficient data transmission, each contact is made of robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. With 84 positions available, you can easily accommodate multiple connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this reliable connector, perfect for your PCB connectivity needs.