337-084-559-258

Heilind Number:EDA337-084-559-258
Manufacturer:EDAC
Manufacturer Number:337-084-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-258

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector. Designed for optimal connectivity, it features a double-row layout with 84 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its right-angle mount orientation allows for seamless integration, while the green housing color adds a touch of visual distinction. Rated for an impressive amperage of 3A and capable of withstanding temperatures from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component, perfect for applications in various industries.