337-084-559-803

Heilind Number:EDA337-084-559-803
Manufacturer:EDAC
Manufacturer Number:337-084-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transfer across its 84 positions. The right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for Board To Board connections, this connector is a vital component for your electronic projects.