337-084-559-804

Heilind Number:EDA337-084-559-804
Manufacturer:EDAC
Manufacturer Number:337-084-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in any environment. With a dual-row design and a total of 84 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its right-angle mount orientation further enhances versatility, making it a must-have component for your electronic projects.