337-084-559-808

Heilind Number:EDA337-084-559-808
Manufacturer:EDAC
Manufacturer Number:337-084-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-808

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vivid green. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a double-row layout and 84 positions, it offers ample connectivity options for your project. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient PCB assembly. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in our high-quality connector to streamline your board-to-board connections with ease.