337-084-559-868

Heilind Number:EDA337-084-559-868
Manufacturer:EDAC
Manufacturer Number:337-084-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-559-868

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a .156-inch pitch, it ensures secure and efficient data transmission. Featuring 84 positions and a right-angle mount orientation, it offers versatility in board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's a reliable choice for various applications in electronics and beyond. Trust in its precision engineering for seamless integration and enhanced functionality.