337-084-560-204

Heilind Number:EDA337-084-560-204
Manufacturer:EDAC
Manufacturer Number:337-084-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable performance in various applications. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, this connector offers seamless connectivity for up to 84 positions. Its straight mount orientation facilitates easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee robust functionality. Ideal for board-to-board connections, this component is a valuable addition to your electronic assembly toolkit.