337-084-560-208

Heilind Number:EDA337-084-560-208
Manufacturer:EDAC
Manufacturer Number:337-084-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-208

Detailed Description

Elevate your PCB connection capabilities with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its double-row design with 84 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing allow for precise alignment. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB interconnect solutions with this essential component.