337-084-560-212

Heilind Number:EDA337-084-560-212
Manufacturer:EDAC
Manufacturer Number:337-084-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-212

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 84 positions, it offers ample opportunities for secure board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage capacity catering to various applications. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures stability under extreme conditions. Perfect for high-performance systems, this connector is a crucial component in maintaining seamless connectivity within your setup.