337-084-560-258

Heilind Number:EDA337-084-560-258
Manufacturer:EDAC
Manufacturer Number:337-084-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green hue, making it easily identifiable within your assembly. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless signal transfer across 84 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.