337-084-560-802

Heilind Number:EDA337-084-560-802
Manufacturer:EDAC
Manufacturer Number:337-084-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also ensures efficient power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and optimal performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connections for your circuit boards. Boasting 84 positions and a straight mount orientation, it facilitates easy and secure installations. Whether in industrial machinery or consumer electronics, its wide operating temperature range of -40 to 105 °C makes it a versatile choice for various applications. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation in the field of electronic connectors.