337-084-560-803

Heilind Number:EDA337-084-560-803
Manufacturer:EDAC
Manufacturer Number:337-084-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-084-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-084-560-803

Detailed Description

Enhance your printed circuit board connections with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both functionality and safety. With a 3A amperage rating, it provides reliable power transmission in various applications. Its dual-row design with 84 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise and secure PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Its straight mount orientation simplifies installation, making it a must-have component for seamless board-to-board connections.